5250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5250

DigiKey Part Number
1528-5250-ND
Manufacturer
Manufacturer Product Number
5250
Description
MEM CARD MICROSD 128MB CLASS 4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 128MB Class 4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
microSD™
Memory Size
128MB
Speed
Class 4
Technology
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,41000 €3,41 €
Manufacturers Standard Package
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,05790 €