5096 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 33
Unit Price: 10,80000 €
5096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5096

DigiKey Part Number
1528-5096-ND
Manufacturer
Manufacturer Product Number
5096
Description
TERMINAL BLOCK BREAKOUT RPI PICO
Customer Reference
Detailed Description
Breakout Board Connectivity Raspberry Pi Pico Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi Pico
Type
Connectivity
Function
Breakout Board
Utilized IC / Part
-
Contents
Board(s), Header(s)
Suggested Programming Environment
-
Interconnect System
-
Note
Header(s) Not Installed
Primary Attributes
-
Secondary Attributes
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.