
5095 | |
|---|---|
DigiKey Part Number | 1528-5095-ND |
Manufacturer | |
Manufacturer Product Number | 5095 |
Description | TERMINAL BLOCK BREAKOUT RPI PICO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breakout Board Connectivity Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 € | 25,86 € |
| Unit Price without VAT: | 25,86000 € |
|---|---|
| Unit Price with VAT: | 30,77340 € |



