
5045 | |
|---|---|
DigiKey Part Number | 1528-5045-ND |
Manufacturer | |
Manufacturer Product Number | 5045 |
Description | CABLE A PLUG TO C PLUG R/A 0.5' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to C Male, Right Angle 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |








