
5023 | |
|---|---|
DigiKey Part Number | 1528-5023-ND |
Manufacturer | |
Manufacturer Product Number | 5023 |
Description | SENSOR MULT HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 99% RH Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 99% RH | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | 3V | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,87000 € | 25,87 € |
| Unit Price without VAT: | 25,87000 € |
|---|---|
| Unit Price with VAT: | 30,78530 € |







