5015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5015

DigiKey Part Number
1528-5015-ND
Manufacturer
Manufacturer Product Number
5015
Description
NEON GREEN DSA KEYCAPS FOR MX CO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Square, Concave Keyswitch Switch Cap Green, Neon Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Keyswitch
Shape
Square, Concave
Color
Green, Neon
Illumination
Non-Illuminated
For Use With/Related Products
MX Compatible Switches
Mounting Type
Snap Fit
Size
18.60mm L x 18.60mm W x 6.40mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,14000 €5,14 €
Manufacturers Standard Package
Unit Price without VAT:5,14000 €
Unit Price with VAT:6,11660 €