
5008 | |
|---|---|
DigiKey Part Number | 1528-5008-ND |
Manufacturer | |
Manufacturer Product Number | 5008 |
Description | TRANSLUCENT SMOKE DSA KEYCAPS FO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Keyswitch Switch Cap Smoke, Translucent Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square, Concave | |
Color | Smoke, Translucent | |
Illumination | Illuminated | |
For Use With/Related Products | MX Compatible Switches | |
Mounting Type | Snap Fit | |
Size | 18.60mm L x 18.60mm W x 6.40mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |







