4865
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4865

DigiKey Part Number
1528-4865-ND
Manufacturer
Manufacturer Product Number
4865
Description
LED COB RGB LINEAR STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - Red, Green, Blue (RGB) Linear Light Strip, Flexible
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
Red, Green, Blue (RGB)
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
3V ~ 5V
Lumens/Watt @ Current - Test
-
Current - Max
20A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,39000 €32,39 €
Manufacturers Standard Package
Unit Price without VAT:32,39000 €
Unit Price with VAT:38,54410 €