
4757 | |
---|---|
DigiKey Part Number | 1528-4757-ND |
Manufacturer | |
Manufacturer Product Number | 4757 |
Description | ADAFRUIT VOICE BONNET FOR RASPBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | WM8960 Voice Record/Playback Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Voice Record/Playback | |
Utilized IC / Part | WM8960 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic, Raspberry Pi HAT (40 pin), STEMMA QT | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,40000 € | 21,40 € |
Unit Price without VAT: | 21,40000 € |
---|---|
Unit Price with VAT: | 25,46600 € |