3351
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3351

DigiKey Part Number
3351-ND
Manufacturer
Manufacturer Product Number
3351
Description
SPEAKER 4OHM TOP PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
3351 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency - Self Resonant
-
Impedance
4 Ohms
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
-
Power - Max
3 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
2.756" L x 1.181" W (70.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,41000 €3,41 €
Manufacturers Standard Package
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,05790 €