
4639 | |
|---|---|
DigiKey Part Number | 1528-4639-ND |
Manufacturer | |
Manufacturer Product Number | 4639 |
Description | N20 DC MOTOR WITH MAGNETIC ENCOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 100 RPM 0.20W 6VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 6VDC | |
RPM | 100 RPM | |
Torque - Rated (oz-in / mNm) | 5.56 / 39.32 | |
Power - Rated | 0.20W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | 100 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,85200 € |






