4484_primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4484_primary
4484_secondary

4484

DigiKey Part Number
1528-4484-ND
Manufacturer
Manufacturer Product Number
4484
Description
MINI PITFT 1.3" FOR RASPBERRY PI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ST7789 LCD 1.3" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Display
Function
LCD 1.3"
Utilized IC / Part
ST7789
Contents
Board(s)
Suggested Programming Environment
Python
Interconnect System
-
Note
-
Primary Attributes
240x240
Secondary Attributes
SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,91000 €12,91 €
Manufacturers Standard Package
Unit Price without VAT:12,91000 €
Unit Price with VAT:15,36290 €