
4419 | |
|---|---|
DigiKey Part Number | 1528-4419-ND |
Manufacturer | |
Manufacturer Product Number | 4419 |
Description | SONY SPRESENSE CXD5602 MAIN BRD |
Customer Reference | |
Detailed Description | CXD5602 Spresense - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part CXD5602 |
Packaging Bulk | Mounting Type Fixed |
Part Status Discontinued at DigiKey | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment Arduino |
Core Processor ARM® Cortex®-M4F | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,29000 € | 66,29 € |
| Unit Price without VAT: | 66,29000 € |
|---|---|
| Unit Price with VAT: | 78,88510 € |

