
4374 | |
|---|---|
DigiKey Part Number | 1528-4374-ND |
Manufacturer | |
Manufacturer Product Number | 4374 |
Description | ADAFRUIT BRAINCRAFT HAT - MACHIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LCD 1.54" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD 1.54" | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic, Raspberry Pi HAT (40 pin), STEMMA, STEMMA QT | |
Note | - | |
Primary Attributes | 240x240 | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,82000 € | 38,82 € |
| Unit Price without VAT: | 38,82000 € |
|---|---|
| Unit Price with VAT: | 46,19580 € |

