MFG_4356
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4356

DigiKey Part Number
1528-4356-ND
Manufacturer
Manufacturer Product Number
4356
Description
ADDRESS LED DISC SERIAL RGB 50PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 50 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 9.10mm L x 9.10mm W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Configuration
Discrete
Number of LEDs
50
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
SK6812, WS2812B
Interface
Serial (Shift Register)
Mounting Type
Surface Mount
Size / Dimension
9.10mm L x 9.10mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,87000 €25,87 €
Manufacturers Standard Package
Unit Price without VAT:25,87000 €
Unit Price with VAT:30,78530 €