




4195 | |
|---|---|
DigiKey Part Number | 1528-2893-ND |
Manufacturer | |
Manufacturer Product Number | 4195 |
Description | FEATHER MONOCHROME 2.13" EPD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SSD1680 eInk Electronic ePaper 2.13" Display Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Display | |
Function | eInk Electronic ePaper 2.13" | |
Utilized IC / Part | SSD1680 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather | |
Note | - | |
Primary Attributes | 250x122 | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,43000 € | 19,43 € |
| Unit Price without VAT: | 19,43000 € |
|---|---|
| Unit Price with VAT: | 23,12170 € |




