4081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4081

DigiKey Part Number
1528-2851-ND
Manufacturer
Manufacturer Product Number
4081
Description
FLAT VIBRATION SWITCH - BREADBOA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Vibration Sensor Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Vibration
Sensing Range
-
Sensitivity
-
Output Type
-
Power - Rated
-
Operating Temperature
-
Features
-
Package / Case
2-DIP Module
Mounting Type
Through Hole
Termination
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €