



3986 | |
|---|---|
DigiKey Part Number | 1528-3986-ND |
Manufacturer | |
Manufacturer Product Number | 3986 |
Description | T-SLOT PHOTO INTERRUPTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.197" (5mm) NPN - Open Collector |
Datasheet | Datasheet |
Category | Sensing Method Transmissive |
Manufacturer Adafruit Industries LLC | Output Configuration NPN - Open Collector |
Packaging Bulk | Current - DC Forward (If) (Max) 100 mA |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.197" (5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

