
385 | |
|---|---|
DigiKey Part Number | 1528-385-ND |
Manufacturer | |
Manufacturer Product Number | 385 |
Description | SENSOR HUMID/TEMP 5V DTL 2% MOD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital ±2% 2 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital | |
Output | 8b | |
Accuracy | ±2% | |
Response Time | 2 s | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 6V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - |










