
3826 | |
|---|---|
DigiKey Part Number | 1528-2630-ND |
Manufacturer | |
Manufacturer Product Number | 3826 |
Description | ADDRESS LED MATRIX PWM R/G/B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 2048 (32 x 64) LED Matrix PWM Red, Green, Blue (RGB) 254.00mm L x 127.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Matrix | |
Number of LEDs | 2048 (32 x 64) | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | PWM | |
Mounting Type | Surface Mount | |
Size / Dimension | 254.00mm L x 127.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,82000 € | 38,82 € |
| Unit Price without VAT: | 38,82000 € |
|---|---|
| Unit Price with VAT: | 46,19580 € |


