3759
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3759

DigiKey Part Number
1528-2596-ND
Manufacturer
Manufacturer Product Number
3759
Description
ADJUSTABLE 60W PEN-STYLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Iron 60W 220V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Iron
Tip Temperature
536°F ~ 896°F (280°C ~ 480°C)
Tip Type
Included, Not Specified
Workstand
Not Included
Tip Diameter
-
Power (Watts)
60W
Features
Adjustable Temperature
Voltage - Input
220V
Includes
-
Input Connector
BS 1363
Region Utilized
United Kingdom
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,94000 €26,94 €
Manufacturers Standard Package
Unit Price without VAT:26,94000 €
Unit Price with VAT:32,05860 €