
3694 | |
|---|---|
DigiKey Part Number | 1528-2530-ND |
Manufacturer | |
Manufacturer Product Number | 3694 |
Description | CONN BANANA PLUG STACK SLDRLESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Multiple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | 5 per Pkg | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw, Safety Collar | |
Color | Multiple | |
Wire Gauge | 14-22 AWG | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |











