Similar

352 | |
|---|---|
DigiKey Part Number | 1528-1664-ND |
Manufacturer | |
Manufacturer Product Number | 352 |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord Input |
Category | Power (Watts) 60 W |
Manufacturer Adafruit Industries LLC | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 44" (1.12m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord | Size / Dimension 4.53" L x 1.97" W x 0.98" H (115.0mm x 50.0mm x 25.0mm) |
Voltage - Input 110 ~ 240 VAC | Approval Agency cULus |
Voltage - Output 12V | Weight 0.573 lb (259.91 g) |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15DYS865-120500W | Ideal Power Ltd. | 26 | 2882-15DYS865-120500W-ND | 16,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,23990 € |



