STM32F411 PyBoard Lite V1.0 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3497

DigiKey Part Number
1528-2286-ND
Manufacturer
Manufacturer Product Number
3497
Description
PYBOARD LITE V1.0 STM32F411
Customer Reference
Detailed Description
STM32F411 PyBoard Lite V1.0 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4
Mfr
Platform
Series
Utilized IC / Part
STM32F411
Packaging
Bulk
Mounting Type
Fixed
Part Status
Obsolete
Contents
Board(s)
Type
MCU 32-Bit
Suggested Programming Environment
MicroPython
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.