
3335 | |
|---|---|
DigiKey Part Number | 1528-2085-ND |
Manufacturer | |
Manufacturer Product Number | 3335 |
Description | PAPIRUS ZERO EPAPER/EINK PHAT |
Customer Reference | |
Detailed Description | eInk Electronic ePaper 2" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Display | |
Function | eInk Electronic ePaper 2" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi pHAT | |
Note | - | |
Primary Attributes | 200x96 | |
Secondary Attributes | - | |
Base Product Number | - |

