


3289 | |
|---|---|
DigiKey Part Number | 1528-3289-ND |
Manufacturer | |
Manufacturer Product Number | 3289 |
Description | AUTOMATION HAT RPI 40 PIN |
Customer Reference | |
Detailed Description | Automation Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Automation | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Python | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,93000 € | 30,93 € |
| Unit Price without VAT: | 30,93000 € |
|---|---|
| Unit Price with VAT: | 36,80670 € |

