
3259 | |
|---|---|
DigiKey Part Number | 1528-2080-ND |
Manufacturer | |
Manufacturer Product Number | 3259 |
Description | 8GB CARD WITH PIXEL NOOBS 2.8 |
Customer Reference | |
Detailed Description | Preloaded Raspberry Pi NOOBS SD/microSD/MMC Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Preloaded | |
Applications | NOOBS | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Raspberry Pi | |
Media Delivery Type | SD/microSD/MMC Card | |
Note | - |

