
3249 | |
|---|---|
DigiKey Part Number | 1528-2603-ND |
Manufacturer | |
Manufacturer Product Number | 3249 |
Description | EVAL BOARD FOR ATSAMD21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21 - RGB LED Controller Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | RGB LED Controller | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ATSAMD21 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |


