


3248 | |
|---|---|
DigiKey Part Number | 1528-2079-ND |
Manufacturer | |
Manufacturer Product Number | 3248 |
Description | MICRO DOT PHAT W/LED MODULES RED |
Customer Reference | |
Detailed Description | IS31FL3730, LTP-305 LED Dot Matrix 7x5 6-Digit Display Raspberry Pi Zero Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi Zero | |
Type | Display | |
Function | LED Dot Matrix 7x5 6-Digit | |
Utilized IC / Part | IS31FL3730, LTP-305 | |
Contents | Board(s), Header(s), Accessories | |
Suggested Programming Environment | Python | |
Interconnect System | Raspberry Pi pHAT | |
Note | Assembly Required | |
Primary Attributes | Red | |
Secondary Attributes | - | |
Base Product Number |

