



3237 | |
|---|---|
DigiKey Part Number | 1528-3237-ND |
Manufacturer | |
Manufacturer Product Number | 3237 |
Description | SLIM STICKER-TYPE GSM/CELLULAR Q |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Category | VSWR 3 |
Manufacturer Adafruit Industries LLC | Return Loss -6dB |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular | Features Cable - 200mm |
Frequency Group Wide Band | Termination U.FL |
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | Mounting Type Adhesive |
Antenna Type Flat Patch | Height (Max) 0.079" (2.00mm) |
Number of Bands 5 | Applications GPRS, GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

