
322 | |
|---|---|
DigiKey Part Number | 1528-2146-ND |
Manufacturer | |
Manufacturer Product Number | 322 |
Description | ADDRESS LED STRIP SPI RGB 12MM |
Customer Reference | |
Detailed Description | Addressable Lighting - 25 LED Strip SPI Red, Green, Blue (RGB) 12.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Strip | |
Number of LEDs | 25 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2801 (5050) | |
Interface | SPI | |
Mounting Type | User Defined | |
Size / Dimension | 12.00mm Dia |


