


3181 | |
|---|---|
DigiKey Part Number | 1528-2072-ND |
Manufacturer | |
Manufacturer Product Number | 3181 |
Description | UNICORN PHAT 4X8 RGB LED SHLD |
Customer Reference | |
Detailed Description | SK6218 LED Matrix Opto Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Opto | |
Function | LED Matrix | |
Utilized IC / Part | SK6218 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi pHAT | |
Note | - |

