
3162 | |
|---|---|
DigiKey Part Number | 1528-1717-ND |
Manufacturer | |
Manufacturer Product Number | 3162 |
Description | LED CHARLIEPLEXED MATRIX - 9X16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 9 x 16 White, Warm 1.70" L x 1.10" W x 0.1" H (43.30mm x 28.10mm x 2.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 1.70" L x 1.10" W x 0.1" H (43.30mm x 28.10mm x 2.40mm) | |
Color | White, Warm | |
Configuration | 9 x 16 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |




