
314 | |
|---|---|
DigiKey Part Number | 1528-1127-ND |
Manufacturer | |
Manufacturer Product Number | 314 |
Description | LED RGB DIFFUSED 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2.1V Red, 3.8V Green, 2.7V Blue 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Lens Size 5.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Red, 3.8V Green, 2.7V Blue |
Packaging Bulk | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Part Status Obsolete | Viewing Angle 80° |
Color | Mounting Type |
Configuration Common Anode | Wavelength - Peak 630nm Red, 525nm Green, 470nm Blue |
Lens Color White | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 7.62mm L x 7.62mm W |
Lens Style Square with Domed Top | Height (Max) 10.10mm |

