
3108 | |
|---|---|
DigiKey Part Number | 1528-1671-ND |
Manufacturer | |
Manufacturer Product Number | 3108 |
Description | 0.56" 4-DIGIT 7-SEGMENT RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HT16K33 7-Segment 4-Digit Display Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Feather | |
Type | Display | |
Function | 7-Segment 4-Digit | |
Utilized IC / Part | HT16K33 | |
Contents | Board(s), Header(s), Accessories | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather | |
Note | Assembly Required | |
Primary Attributes | Red | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |


