
3089 | |
|---|---|
DigiKey Part Number | 1528-1680-ND |
Manufacturer | |
Manufacturer Product Number | 3089 |
Description | 0.54" 4-DIGIT 14-SEGMENT W/O LED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HT16K33 14-Segment 4-Digit Display Feather, Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Contents Board(s), Header(s) |
Manufacturer Adafruit Industries LLC | Suggested Programming Environment Arduino, CircuitPython |
Packaging Box | Interconnect System Feather, Qwiic, STEMMA QT |
Part Status Active | Note Header(s) Not Installed, Display Not Included |
Platform Feather, Qwiic, STEMMA QT | Primary Attributes Without Display |
Type Display | Secondary Attributes I2C Interface(s) |
Function 14-Segment 4-Digit | Base Product Number |
Utilized IC / Part HT16K33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |

