
3005 | |
|---|---|
DigiKey Part Number | 1528-2065-ND |
Manufacturer | |
Manufacturer Product Number | 3005 |
Description | CASE PLASTIC ACRYLIC MULTIPLE |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Multiple Hand Held X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi Zero | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held | |
Material | Plastic, Acrylic | |
Color | Multiple | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.075 lb (34.02 g) |

