
3003 | |
|---|---|
DigiKey Part Number | 1528-2063-ND |
Manufacturer | |
Manufacturer Product Number | 3003 |
Description | CASE WOOD NATURAL |
Customer Reference | |
Detailed Description | Case Wood Natural Hand Held X |
Datasheet | Datasheet |
Category | Platform Raspberry Pi Zero |
Manufacturer Adafruit Industries LLC | Design Hand Held |
Series | Material Wood |
Packaging Bulk | Color Natural |
Part Status Obsolete | Note Evaluation, Development board not included with enclosure. |
Container Type Case | Shipping Info Shipped from DigiKey |

