
2988 | |
|---|---|
DigiKey Part Number | 1528-1764-ND |
Manufacturer | |
Manufacturer Product Number | 2988 |
Description | HOOK-UP SOLID 22AWG 300V GRN 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Green 300V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |











