
2871 | |
|---|---|
DigiKey Part Number | 1528-1863-ND |
Manufacturer | |
Manufacturer Product Number | 2871 |
Description | ADDRESS LED MATRIX SERIAL RGBW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 64 (8 x 8) LED Matrix Serial (Shift Register) Red, Green, Blue, Neutral White (RGBW) 71.0mm L x 71.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Matrix | |
Number of LEDs | 64 (8 x 8) | |
Color | Red, Green, Blue, Neutral White (RGBW) | |
Controller Type | - | |
Utilized LED | SK6812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 71.0mm L x 71.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,82000 € | 38,82 € |
| Unit Price without VAT: | 38,82000 € |
|---|---|
| Unit Price with VAT: | 46,19580 € |


