2335
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2335

DigiKey Part Number
2335-ND
Manufacturer
Manufacturer Product Number
2335
Description
PI MODEL B+/2/3 CASE LID RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Cover, Lid 3.661" L x 2.559" W x 0.118" H (93.00mm x 65.00mm x 3.00mm) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
Adafruit PI Boxes
Size / Dimension
3.661" L x 2.559" W x 0.118" H (93.00mm x 65.00mm x 3.00mm)
Color
Red
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,59000 €2,59 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,08210 €
Alternate Color
PI MODEL B+/2/3 CASE LID SMOKE G
In-Stock: 0
Unit Price: 2,59000 €
PI MODEL B+/2/3 CASE LID BLUE
In-Stock: 0
Unit Price: 2,59000 €
PI MODEL B+/2/3 CASE LID CLEAR
In-Stock: 0
Unit Price: 2,59000 €
PI MODEL B+/2/3 CASE LID PURPLE
In-Stock: 0
Unit Price: 2,59000 €
PI MODEL B+/2/3 CASE LID YELLOW
In-Stock: 1
Unit Price: 2,59000 €