


2325 | |
|---|---|
DigiKey Part Number | 1528-2055-ND |
Manufacturer | |
Manufacturer Product Number | 2325 |
Description | SKYWRITER 3D GESTURE SENSOR BRD |
Customer Reference | |
Detailed Description | Gesture Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Gesture | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 € | 18,03 € |
| Unit Price without VAT: | 18,03000 € |
|---|---|
| Unit Price with VAT: | 21,45570 € |

