2230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2230

DigiKey Part Number
1528-2230-ND
Manufacturer
Manufacturer Product Number
2230
Description
BOX ALUM BLACK 3.7"L X 3.27"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 3.701" L x 3.268" W (94.00mm x 83.00mm) X 1.100" (27.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.701" L x 3.268" W (94.00mm x 83.00mm)
Height
1.100" (27.94mm)
Area (L x W)
12.3in² (79cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,14000 €5,14 €
Manufacturers Standard Package
Unit Price without VAT:5,14000 €
Unit Price with VAT:6,11660 €