
2185 | |
|---|---|
DigiKey Part Number | 1528-2185AD-ND |
Manufacturer | |
Manufacturer Product Number | 2185 |
Description | CABLE A PLUG TO MCR B PLUG 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 6.56' (2.00m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 26 AWG | |
Shielding | Unshielded | |
Color | - | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

