Quad Alphanumeric Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2160

DigiKey Part Number
1528-2160-ND
Manufacturer
Manufacturer Product Number
2160
Description
ADDRESS LED 14 SEG I2C GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 4 Digit LED 14 Segment I2C Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
14 Segment
Number of LEDs
4 Digit
Color
Green
Controller Type
HT16K33
Utilized LED
-
Interface
I2C
Mounting Type
User Defined
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,05000 €12,05 €
Manufacturers Standard Package
Unit Price without VAT:12,05000 €
Unit Price with VAT:14,33950 €