New at DigiKey
2154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2154
2154
2154

2154

DigiKey Part Number
1528-2154-ND
Manufacturer
Manufacturer Product Number
2154
Description
DUAL ALPHANUMERIC DISPLAY -YELLO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 14-Segment, Alphanumeric 2 Character Common Cathode 2.1V 20mA 0.833" H x 0.989" W x 0.303" D (21.15mm x 25.12mm x 7.70mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
2
Size / Dimension
0.833" H x 0.989" W x 0.303" D (21.15mm x 25.12mm x 7.70mm)
Digit/Alpha Size
0.54" (13.60mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Cathode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
17mcd
Wavelength - Peak
590nm
Power Dissipation (Max)
70mW
Package / Case
18-DIP (0.600", 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,89000 €3,89 €
Manufacturers Standard Package
Unit Price without VAT:3,89000 €
Unit Price with VAT:4,62910 €