New at DigiKey
2141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2141

DigiKey Part Number
1528-2141-ND
Manufacturer
Manufacturer Product Number
2141
Description
2.54MM/0.1 PITCH TERMINAL BLOCK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Wire Gauge
20-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
-
Color
Black
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,38000 €2,38 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €