
2120 | |
|---|---|
DigiKey Part Number | 1528-2245-ND |
Manufacturer | |
Manufacturer Product Number | 2120 |
Description | DRILL BIT CARBIDE 0.035" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.035" (0.90mm) |
Datasheet | Datasheet |
Category | Type Drill Bit |
Manufacturer Adafruit Industries LLC | Diameter - Bit 0.035" (0.90mm) |
Packaging Bulk | Diameter - Shank 0.125" (3.18mm) |
Part Status Active | Material Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

