2067 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MG Chemicals
In Stock: 6
Unit Price: 38,33000 €
Datasheet
2067
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2067

DigiKey Part Number
2067AD-ND
Manufacturer
Manufacturer Product Number
2067
Description
FILAMENT WHT PLA 1.75MM 1KG
Customer Reference
Detailed Description
3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Filament Material
PLA (Polylactide)
Color
White
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
160°C ~ 220°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes