
2057 | |
|---|---|
DigiKey Part Number | 2057-ND |
Manufacturer | |
Manufacturer Product Number | 2057 |
Description | KNOB KNURLED, STRAIGHT METAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with Line on Top Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | - | |
Diameter | 0.394" (10.00mm) | |
Height | 0.591" (15.00mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |




